Filter Your Search
1 - 2 of 2 results
|
EFM32HG322F32G-A-QFP48R
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 | 25 MHz | 25 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.8 V | 1.98 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | TFQFP, | unknown | 8542.31.00.01 | ||
|
EFM32HG322F32G-A-QFP48
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 | 25 MHz | 25 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.8 V | 1.98 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | TFQFP, | unknown | 8542.31.00.01 |