Filter Your Search
1 - 8 of 8 results
|
EFM32GG295F1024G-E-BGA120
Silicon Laboratories Inc
|
$18.0571 | Yes | Active | 48 MHz | 1048576 | 131072 | EFM32 | 16 | 28 | 48 MHz | 93 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B120 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | Silicon Labs | |||||
|
EFM32GG295F512G-E-BGA120
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 16 | 28 | 48 MHz | 93 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B120 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | |||||||
|
EFM32GG295F512-BGA120T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 524288 | 131072 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | BGA120,13X13,20 | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EFM32GG295F1024G-E-BGA120R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 48 MHz | 1048576 | 131072 | EFM32 | 16 | 28 | 48 MHz | 93 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | Silicon Labs | ||||||||||
|
EFM32GG295F1024-BGA120
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 1048576 | 131072 | CORTEX-M3 | 16 | 28 | 48 MHz | 93 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | HALOGEN FREE AND ROHS COMPLIANT, BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||
|
EFM32GG295F512-BGA120
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 524288 | 131072 | CORTEX-M3 | 16 | 28 | 48 MHz | 93 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | VFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||
|
EFM32GG295F1024-BGA120T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 1048576 | 131072 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | BGA120,13X13,20 | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||
|
EFM32GG295F512G-E-BGA120R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 48 MHz | 524288 | 131072 | EFM32 | 16 | 28 | 48 MHz | 93 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B120 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | Silicon Labs |