Parametric results for: EFM32GG290 under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: efm32gg290
Select parts from the table below to compare.
Compare
Compare
EFM32GG290F512-BGA112
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 524288 131072 CORTEX-M3 16 28 48 MHz 90 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PBGA-B112 85 °C -40 °C 112 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC HALOGEN FREE AND ROHS COMPLIANT, BGA-112 compliant 3A991.A.2 8542.31.00.01
EFM32GG290F512G-E-BGA112R
Silicon Laboratories Inc
Check for Price Yes Active 48 MHz 524288 131072 EFM32 16 28 48 MHz 90 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 100 mA 3.8 V 1.98 V INDUSTRIAL S-PBGA-B112 e4 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LFBGA BGA112,11X11,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH NICKEL GOLD BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 2016-05-18
EFM32GG290F512-BGA112T
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 524288 131072 CORTEX-M3 YES CMOS FLASH INDUSTRIAL S-PBGA-B112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY FBGA BGA112,11X11,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM SILICON LABORATORIES INC compliant 8542.31.00.01
EFM32GG290F1024G-E-BGA112
Silicon Laboratories Inc
Check for Price Yes Active 48 MHz 1048576 131072 EFM32 16 28 48 MHz 90 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 100 mA 3.8 V 1.98 V INDUSTRIAL S-PBGA-B112 e4 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LFBGA BGA112,11X11,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH NICKEL GOLD BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC BGA-112 compliant 3A991.A.2 8542.31.00.01 2016-05-18
EFM32GG290F512G-E-BGA112
Silicon Laboratories Inc
Check for Price Yes Active 48 MHz 524288 131072 EFM32 16 28 48 MHz 90 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 100 mA 3.8 V 1.98 V INDUSTRIAL S-PBGA-B112 e4 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LFBGA BGA112,11X11,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH NICKEL GOLD BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC BGA-112 compliant 3A991.A.2 8542.31.00.01 2016-05-18
EFM32GG290F1024-BGA112
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 1048576 131072 CORTEX-M3 16 28 48 MHz 90 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PBGA-B112 85 °C -40 °C 112 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC HALOGEN FREE AND ROHS COMPLIANT, BGA-112 compliant 3A991.A.2 8542.31.00.01
EFM32GG290F1024-BGA112T
Silicon Laboratories Inc
Check for Price Yes Obsolete 32 48 MHz 1048576 131072 CORTEX-M3 YES CMOS FLASH INDUSTRIAL S-PBGA-B112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY FBGA BGA112,11X11,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM SILICON LABORATORIES INC compliant 8542.31.00.01
EFM32GG290F1024G-E-BGA112R
Silicon Laboratories Inc
Check for Price Yes Active 48 MHz 1048576 131072 EFM32 16 28 48 MHz 90 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 100 mA 3.8 V 1.98 V INDUSTRIAL S-PBGA-B112 85 °C -40 °C 112 PLASTIC/EPOXY LFBGA BGA112,11X11,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 2016-05-18