Filter Your Search
1 - 4 of 4 results
|
EFM32G890F64-BGA112T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 65536 | 16384 | CORTEX-M3 | 16 | 16 | 32 MHz | 90 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B112 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-112 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
EFM32G890F64G-E-BGA112R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 16384 | EFM32 | 16 | 16 | 32 MHz | 90 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B112 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | BGA-112 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-28 | |||||
|
EFM32G890F64G-E-BGA112
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 16384 | EFM32 | 16 | 16 | 32 MHz | 90 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B112 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | BGA-112 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-28 | Silicon Labs | ||||
|
EFM32G890F64-BGA112
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 65536 | 16384 | CORTEX-M3 | 16 | 16 | 32 MHz | 90 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B112 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-112 | compliant | 3A991.A.2 | 8542.31.00.01 |