Filter Your Search
1 - 2 of 2 results
|
EFM32G280F32G-E-QFP100R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | EFM32 | 16 | 16 | 32 MHz | 86 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-28 | ||
|
EFM32G280F32G-E-QFP100
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | EFM32 | 16 | 16 | 32 MHz | 86 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-28 |