Filter Your Search
1 - 1 of 1 results
|
EFM307V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.5 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 |