Filter Your Search
1 - 10 of 14 results
|
EFM301B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM301L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | 50 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM301-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM301L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | 50 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM301BV-W
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2018-10-13 | ||||||||||||||||||||||||||||||||||||||
|
EFM301
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | ||||||
|
EFM301-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM301B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||||
|
EFM301
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 950 mV | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 150 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
EFM301V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 |