Filter Your Search
1 - 3 of 3 results
|
EFM101L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
EFM101L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 30 A | 1 | 50 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||
|
EFM101L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 30 A | 1 | 50 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |