Filter Your Search
1 - 10 of 136 results
|
EFL-100ELL330ME05D
United Chemi-Con Inc
|
$0.1161 | Yes | Yes | Transferred | 33 µF | 10 V | 57 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL220MD05D
United Chemi-Con Inc
|
$0.1191 | Yes | Yes | Transferred | 22 µF | 10 V | 37 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL330MD07D
United Chemi-Con Inc
|
$0.1393 | Yes | Yes | Transferred | 33 µF | 10 V | 44 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL680MF05D
United Chemi-Con Inc
|
$0.1393 | Yes | Yes | Transferred | 68 µF | 10 V | 82 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL470ME07D
United Chemi-Con Inc
|
$0.1483 | Yes | Yes | Transferred | 47 µF | 10 V | 70 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL101MF07D
United Chemi-Con Inc
|
$0.1771 | Yes | Yes | Transferred | 100 µF | 10 V | 116 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL151MH05G
United Chemi-Con Inc
|
$0.1772 | Yes | Yes | Transferred | 150 µF | 10 V | 110 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL221MH07D
United Chemi-Con Inc
|
$0.2984 | Yes | Yes | Transferred | 220 µF | 10 V | 162 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EFL-100ELL101MF07D
Chemi-Con
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 46.4 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FL | SOLVENT PROOF | FL | 0.4 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
EFL-100EC3470ME07D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 µF | 10 V | 70 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |