Filter Your Search
1 - 4 of 4 results
|
EFB0612HHAF99
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 250 mA | DC FAN | APPROVAL: VDE | 15.03 CFM | 50000 h | 43 dB | 3.272 mmH2O | 3 W | 4800 rpm | CE;CUL;UL | 70 °C | -10 °C | PLASTIC | TUBEAXIAL | BALL | 56 mm | 17 g | 10.7 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | ||||
|
EFB0612HHA-R00
Delta Electronics Inc
|
Check for Price | Active | 12 V | 180 mA | DC FAN | APPROVAL: VDE | 21.19 CFM | 70000 h | 36.5 dB | 4.3 mmH2O | 2.16 W | 4800 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 28 g | 60 mm | 10 mm | DELTA ELECTRONICS INC | unknown | |||||
|
EFB0612HHA
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 250 mA | DC FAN | APPROVALS: UL; VDE | 21.19 CFM | 70000 h | 40.5 dB | 4.3 mmH2O | 3 W | 4800 rpm | CE; CSA | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 28 g | 10 mm | 60 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | |||
|
EFB0612HHA-F00
Delta Electronics Inc
|
Check for Price | Active | 12 V | 250 mA | DC FAN | APPROVAL: VDE | 21.19 CFM | 70000 h | 40.5 dB | 4.3 mmH2O | 3 W | 4800 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 28 g | 60 mm | 10 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics |