Filter Your Search
1 - 10 of 13 results
|
EF68A09CM
Teledyne e2v
|
Check for Price | Obsolete | 8 | 1.5 MHz | 8 | 16 | 1.5 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | DIP | , | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
EF68A09CM
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EF68A09CMB/C
Teledyne e2v
|
Check for Price | Obsolete | 8 | 1.5 MHz | 8 | 16 | 1.5 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | DIP | , | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
EF68A09CM
Thales Group
|
Check for Price | Transferred | 8 | 1.5 MHz | 8 | 16 | 1.5 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | DIP | , | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
EF68A09CM
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 8 | 1.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
EF68A09CMG/B
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EF68A09CMG/B
Atmel Corporation
|
Check for Price | Obsolete | 8 | 1.5 MHz | 8 | 16 | 1.5 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NFC 96883 Class G | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 50.8 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
EF68A09CMB/B
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
EF68A09CMG/B
Thales Group
|
Check for Price | Transferred | 8 | 1.5 MHz | 8 | 16 | 1.5 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NFC 96883 Class G | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | DIP | , | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
EF68A09CMG/B
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 |