Parametric results for: EF68A09C under Microprocessors

Filter Your Search

1 - 10 of 22 results

|
Manufacturer Part Number: ef68a09c
Select parts from the table below to compare.
Compare
Compare
EF68A09CV
Atmel Corporation
Check for Price Obsolete 8 1.5 MHz 8 16 1.5 MHz NO 5 V MICROPROCESSOR HMOS NO FIXED POINT NO NO 5.25 V 4.75 V INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 50.8 mm ATMEL CORP DIP DIP, 40 unknown 8542.31.00.01
EF68A09C
Thales Group
Check for Price Transferred 8 1.5 MHz 8 16 1.5 MHz NO 5 V MICROPROCESSOR HMOS NO FIXED POINT NO NO 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL THOMSON-CSF SEMICONDUCTORS DIP , 40 unknown 8542.31.00.01
EF68A09CM
Thomson-CSF Compsants Specific
Check for Price Obsolete THOMSON-CSF COMPSANTS SPECIFIC , unknown 8542.31.00.01
EF68A09CM
Teledyne e2v
Check for Price Obsolete 8 1.5 MHz 8 16 1.5 MHz NO 5 V MICROPROCESSOR HMOS NO FIXED POINT NO NO 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ATMEL GRENOBLE DIP , 40 unknown 8542.31.00.01 3A001.A.2.C
EF68A09C
Thomson Components-Mostek Corp
Check for Price No Obsolete 8 1.5 MHz NO 5 V MICROPROCESSOR, RISC MOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP, DIP40,.6 unknown 8542.31.00.01
EF68A09CMB/C
Teledyne e2v
Check for Price Obsolete 8 1.5 MHz 8 16 1.5 MHz NO 5 V MICROPROCESSOR HMOS NO FIXED POINT NO NO 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ATMEL GRENOBLE DIP , 40 unknown 8542.31.00.01 3A001.A.2.C
EF68A09CV
STMicroelectronics
Check for Price No Obsolete 8 1.5 MHz NO 5 V MICROPROCESSOR, RISC MOS INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant 8542.31.00.01
EF68A09C
Atmel Corporation
Check for Price Obsolete 8 1.5 MHz 8 16 1.5 MHz NO 5 V MICROPROCESSOR HMOS NO FIXED POINT NO NO 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 50.8 mm ATMEL CORP DIP DIP, 40 unknown 8542.31.00.01
EF68A09CM
Thales Group
Check for Price Transferred 8 1.5 MHz 8 16 1.5 MHz NO 5 V MICROPROCESSOR HMOS NO FIXED POINT NO NO 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL THOMSON-CSF SEMICONDUCTORS DIP , 40 unknown 8542.31.00.01 3A001.A.2.C
EF68A09C
Thomson-CSF Compsants Specific
Check for Price Transferred THOMSON-CSF COMPSANTS SPECIFIC , unknown 8542.31.00.01