Filter Your Search
1 - 10 of 22 results
|
EF6809CMG/B
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 8 | 1 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
EF6809CM
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
EF6809CV
e2v technologies
|
Check for Price | Obsolete | 8 | 1 MHz | 8 | 16 | 1 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | , | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||
|
EF6809CM
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 8 | 1 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
EF6809CMB/C
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
EF6809CMG/B
e2v technologies
|
Check for Price | Obsolete | 8 | 1 MHz | 8 | 16 | 1 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NFC 96883 Class G | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | , | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | ||||||||
|
EF6809CM
Thales Group
|
Check for Price | Transferred | 8 | 1 MHz | 8 | 16 | 1 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||||||||
|
EF6809CM
e2v technologies
|
Check for Price | Obsolete | 8 | 1 MHz | 8 | 16 | 1 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | , | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||||||||
|
EF6809CMG/B
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
EF6809C
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |