Filter Your Search
1 - 6 of 6 results
|
EF6804J2PL
STMicroelectronics
|
Check for Price | Obsolete | 8 | 11 MHz | 1012 | 32 | 11 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | 308 X 8 SELFTEST ROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||||
|
EF6804J2P
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1012 | 32 | 6804 | NO | 5 V | CMOS | MROM | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
EF6804J2PD
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1012 | 32 | 6804 | NO | 5 V | CMOS | MROM | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
EF6804J2PLD
STMicroelectronics
|
Check for Price | Obsolete | 8 | 11 MHz | 1012 | 32 | 11 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | 308 X 8 SELFTEST ROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||||
|
EF6804J2PV
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1012 | 32 | 32 | 6804 | 11 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | 308 X 8 SELFTEST ROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | ||
|
EF6804J2PVD
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1012 | 32 | 32 | 6804 | 11 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | 308 X 8 SELFTEST ROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 |