Filter Your Search
1 - 6 of 6 results
|
EF6801FN
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | YES | 5 V | CMOS | MROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
EF6801FN
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 8 | 1 MHz | 2048 | 128 | 6800 | YES | 5 V | MOS | MROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | THOMSON COMPONENTS-MOSTEK CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||||||||||||||||||
|
EF6801FNL
STMicroelectronics
|
Check for Price | Obsolete | 8 | 1 MHz | 2048 | 128 | 8 | 16 | 4 MHz | 29 | 1 | YES | 5 V | MICROCONTROLLER | NMOS | CONFIGURABLE ADDRESS/DATA BUS; 64 X 8 STANDBY RAM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 5.25 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 | QCCJ, | LCC | 44 | ||||||||||
|
EF6801FNV
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | YES | 5 V | CMOS | MROM | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
EF6801FN-1
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.25 MHz | 2048 | 128 | 6800 | YES | 5 V | MOS | MROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | THOMSON COMPONENTS-MOSTEK CORP | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||||||||||||||||||
|
EF6801FNA
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | YES | 5 V | CMOS | MROM | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |