Filter Your Search
1 - 10 of 72 results
|
HC49-4H/2C1EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-4H/233EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-3H/554EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-3H/5C1EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-4H/2C4EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-4H/253EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-4H/254EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-3H/553EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-3H/332EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
HC49-4H/5C4EF5.0688MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.0688 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |