Filter Your Search
1 - 10 of 20 results
|
EEX-100ETD331MHB5D
Chemi-Con
|
Check for Price | Obsolete | 330 µF | 10 V | 169 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 33 µA | 0.38 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN BISMUTH | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ELL222MK20S
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 10 V | 706 mA | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 220 µA | 0.4 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ETD332MK25S
Chemi-Con
|
Check for Price | Obsolete | 3.3 mF | 10 V | 892 mA | 20 % | 89 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 330 µA | 0.42 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ETD471MHB5D
Chemi-Con
|
Check for Price | Obsolete | 470 µF | 10 V | 169 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 47 µA | 0.38 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN BISMUTH | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ETD103MMP1S
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 10 V | 1.69 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 1 mA | 0.54 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ELL103MMP1S
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 10 V | 1.69 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 1 mA | 0.54 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ETD222MK20S
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 10 V | 706 mA | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 220 µA | 0.4 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ELL682MLN3S
Chemi-Con
|
Check for Price | Obsolete | 6.8 mF | 10 V | 1.42 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 680 µA | 0.48 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ETD102MJ16S
Chemi-Con
|
Check for Price | Obsolete | 1 mF | 10 V | 385 mA | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 100 µA | 0.38 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
EEX-100ETD472ML25S
Chemi-Con
|
Check for Price | Obsolete | 4.7 mF | 10 V | 1.16 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EX | 470 µA | 0.44 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |