Filter Your Search
1 - 2 of 2 results
|
EEVFC1E471LQ
Panasonic Electronic Components
|
Check for Price | Obsolete | 470 µF | 25 V | 1.205 A | 20 % | 5453 | 65 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FC | 118 µA | EEVFC(25 VOLT) | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | FLAT | 16.5 mm | 13.8 mm | 13.5 mm | PANASONIC CORP | , 5453 | unknown | EAR99 | |||||
|
EEVFC1E471P
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 470 µF | 25 V | 502.5 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 117.5 µA | 0.14 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | unknown | EAR99 |