Filter Your Search
1 - 1 of 1 results
|
EEVTG2A470V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 47 µF | 100 V | 162.5 mA | 20 % | 5353 | 420 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 47 µA | 0.1 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | , 5353 | compliant | EAR99 | Panasonic |