Filter Your Search
1 - 1 of 1 results
|
EEVEB2W220M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 450 V | 280 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | 604 µA | 0.24 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | PANASONIC CORP | , 8375 | compliant | EAR99 | 8532.22.00.20 | Panasonic |