Filter Your Search
1 - 6 of 6 results
|
EEUMG2G330SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 µF | 400 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 802 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 7.5 mm | WIRE | 18 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | ||||
|
EEUMG2G330
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 400 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 802 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EEUMG2G330B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 µF | 400 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 802 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | ||||
|
EEUMG2G330S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 400 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 802 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 7.5 mm | WIRE | 18 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | |||
|
EEUMG2G330S
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 400 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 802 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 7.5 mm | WIRE | 18 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EEUMG2G330(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 400 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 802 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 |