Parametric results for: EEUFR1H560 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: eeufr1h560
Select parts from the table below to compare.
Compare
Compare
EEUFR1H560B
Panasonic Electronic Components
$0.0710 Yes Active 56 µF 50 V 283.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 28 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFR1H560
Panasonic Electronic Components
$0.0779 Yes Active 56 µF 50 V 283.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 28 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2.5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFR1H560H
Panasonic Electronic Components
$0.1040 Yes Active 56 µF 50 V 283.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 28 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 2.5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFR1H560(B)
Panasonic Electronic Components
Check for Price Yes Active 56 µF 50 V 283.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 28 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFR1H560(H)
Panasonic Electronic Components
Check for Price Yes Active 56 µF 50 V 283.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 28 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 2.5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP , compliant EAR99 8532.22.00.20