Parametric results for: EEUFK1V152L under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: eeufk1v152l
Select parts from the table below to compare.
Compare
Compare
EEUFK1V152L
Panasonic Electronic Components
$1.2991 Yes Yes Active 1.5 mF 35 V 2.176 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 12.5 mm 30 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFK1V152LB
Panasonic Electronic Components
Check for Price Yes Active 1.5 mF 35 V 2.72 A 20 % 18 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99
EEUFK1V152L(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 1.5 mF 35 V 2.72 A 20 % 18 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99