Filter Your Search
1 - 2 of 2 results
|
EEUFC2A391L
Panasonic Electronic Components
|
$1.2461 | Yes | Yes | Obsolete | 390 µF | 100 V | 1.2975 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 390 µA | 0.07 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 35.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC2A391
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 390 µF | 100 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 390 µA | 0.07 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |