Filter Your Search
1 - 2 of 2 results
|
EEUFC1E332SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3.3 mF | 25 V | 2.329 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 825 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1E332S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 mF | 25 V | 2.329 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 825 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |