Filter Your Search
1 - 2 of 2 results
|
EEUFC0J272S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.7 mF | 6.3 V | 1.4365 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.26 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUFC0J272SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2.7 mF | 6.3 V | 1.4365 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.26 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 15 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |