Parametric results for: EEU-TA1E222SB under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeuta1e222sb
Select parts from the table below to compare.
Compare
Compare
EEUTA1E222S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 2.2 mF 25 V 1.976 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 550 µA 0.18 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUTA1E222SB
Panasonic Electronic Components
Check for Price Yes Active 2.2 mF 25 V 1.976 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 550 µA 0.18 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic