Filter Your Search
1 - 3 of 3 results
|
EEUFK1E472S
Panasonic Electronic Components
|
$2.4029 | Yes | Yes | Active | 4.7 mF | 25 V | 2.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.175 mA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFK1E472SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 4.7 mF | 25 V | 2.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.175 mA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEUFK1E472S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 4.7 mF | 25 V | 2.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.175 mA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 |