Filter Your Search
1 - 2 of 2 results
|
EEUFC1C390H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 39 µF | 16 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.24 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | |||
|
EEUFC1C390(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 39 µF | 16 V | 78 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.24 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 |