Parametric results for: EEU-FC1C122SB under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeufc1c122sb
Select parts from the table below to compare.
Compare
Compare
EEUFC1C122SB
Panasonic Electronic Components
Check for Price Yes Active 1.2 mF 16 V 1.352 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 192 µA 0.18 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 15 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUFC1C122S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 1.2 mF 16 V 1.352 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 192 µA 0.18 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 15 mm PANASONIC CORP , compliant EAR99 8532.22.00.20