Parametric results for: EEU-FC0J103SB under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeufc0j103sb
Select parts from the table below to compare.
Compare
Compare
EEUFC0J103SB
Panasonic Electronic Components
Check for Price Yes Active 10 mF 6.3 V 2.329 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.42 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC0J103S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 10 mF 6.3 V 2.329 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.42 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20