Filter Your Search
1 - 3 of 3 results
|
EEUED2D820SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 82 µF | 200 V | 440 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 994 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUED2D820S
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 82 µF | 200 V | 440 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 994 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUED2D820S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 82 µF | 200 V | 440 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 994 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |