Filter Your Search
1 - 3 of 3 results
|
EETXB2V221J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 350 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | XB | 832.466 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
EETXB2V221JA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 350 V | 1 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-XB | 832.47 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
EETXB2V221JJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 350 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | XB | 832.47 µA | EET-XB | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 |