Filter Your Search
1 - 3 of 3 results
|
EETUQ2V331J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 350 V | 1.88 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UQ | 1.0196 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
EETUQ2V331JJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 350 V | 1.88 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UQ | 1.0195 mA | EET-UQ | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 35 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EETUQ2V331JA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 350 V | 1.88 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-UQ | 1.0196 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 |