Filter Your Search
1 - 2 of 2 results
|
EETMD2G391E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 400 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MD | 1.1849 mA | TS-MD | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | Box | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | 3.5 | Other: -25C to +105C | RoHS 2 (2011/65/EU) | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | ||
|
EETMD2G391EA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 400 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MD | 1.1849 mA | TS-MD | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | Box | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | 3.5 | Other: -25C to +105C | RoHS 2 (2011/65/EU) | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement |