Filter Your Search
1 - 2 of 2 results
|
EETHC2F151HJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 315 V | 820 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 652.11 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EETHC2F151H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 315 V | 820 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 652.1119 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 |