Filter Your Search
1 - 10 of 18 results
|
EETHC2E331H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 861.6843 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
EETHC2E331QJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 25 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||
|
EETHC2E331CA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 25 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||
|
EETHC2E331BA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | Panasonic | ||||||
|
EETHC2E331QA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 25 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||
|
EETHC2E331C
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-HC | 861.68 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
EETHC2E331PJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||
|
EETHC2E331BJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||
|
EETHC2E331LJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.16 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
EETHC2E331HA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 250 V | 1.2 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 |