Filter Your Search
1 - 3 of 3 results
|
EETHC2C681H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 160 V | 1.7 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 989.5453 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
EETHC2C681HJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 160 V | 1.7 A | 20 % | 293 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EETHC2C681HA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 160 V | 1.7 A | 20 % | 293 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 |