Filter Your Search
1 - 1 of 1 results
|
EETHC2A222LJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 100 V | 2.6 A | 20 % | 113 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4071 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 |