Filter Your Search
1 - 1 of 1 results
|
EEHAZF1V101B
Panasonic Electronic Components
|
$0.8445 | Yes | Active | 100 µF | 35 V | 115.5 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 35 µA | 0.12 | AEC-Q200 | 150 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 9.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic |