Parametric results for: EEF-SX0D331E4 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eefsx0d331e4
Select parts from the table below to compare.
Compare
Compare
EEFSX0D331E4
Panasonic Electronic Components
Check for Price Yes Yes Active 330 µF 2 V 2.125 A 20 % 2917 4.5 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 66 µA 0.06 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Tin (Sn) WRAPAROUND 1.9 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 Panasonic