Filter Your Search
1 - 1 of 1 results
|
EEFSX0D181ER
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 180 µF | 2 V | 1.575 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 36 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |