Filter Your Search
1 - 1 of 1 results
|
EEFCX1D330R
Panasonic Electronic Components
|
Check for Price | Yes | Not Recommended | 33 µF | 20 V | 1.6 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 198 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7/13 INCH | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |