Parametric results for: EEEHD1A221AP under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: eeehd1a221ap
Select parts from the table below to compare.
Compare
Part Number
EEEHD1A221AP
Panasonic Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Shape
Diameter
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 220 µF 10 V 160 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 22 µA 0.30 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
Compare
EEEHD1A221AP
Panasonic Electronic Components
$0.3965 Yes Yes Active 220 µF 10 V 160 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 22 µA 0.30 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic