Parametric results for: EEEFTE221XAP under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeefte221xap
Select parts from the table below to compare.
Compare
Compare
EEEFTE221XAP
Panasonic Electronic Components
$0.2756 Yes Active 220 µF 25 V 390 mA 20 % 2626 160 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 55 µA 0.14 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 6.3 mm 7.7 mm 6.6 mm 6.6 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFTE221XAPA
Panasonic Electronic Components
Check for Price Yes Active 220 µF 25 V 390 mA 20 % 2626 160 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 55 µA 0.14 105 °C -55 °C 2 SMT TR YES FLAT 7.7 mm 6.6 mm 6.6 mm PANASONIC CORP , 3126 compliant EAR99