Filter Your Search
1 - 1 of 1 results
|
EEEFN0J221L
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 156 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |