Filter Your Search
1 - 1 of 1 results
|
EEEFK1J220XL
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 63 V | 90 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |