Filter Your Search
1 - 1 of 1 results
|
EEETK1J101AQ
Panasonic Electronic Components
|
$1.0523 | Yes | Yes | Active | 100 µF | 63 V | 262.5 mA | 20 % | 5353 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 63 µA | 0.12 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, Embossed, 13 Inch | YES | FLAT | 12.5 mm | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | Panasonic |