Filter Your Search
1 - 2 of 2 results
|
EECS0HD223(V)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 22 mF | 5.5 V | 80 % | 4120 | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | CAPACITANCE RANGE IS 0.0176F TO 0.396F | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | FLAT | 11.5 mm | 10.5 mm | 5 mm | PANASONIC CORP | , 4120 | compliant | EAR99 | 8532.29.00.40 | |||||
|
EECS0HD223V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 22 mF | 5.5 V | 4120 | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | SD | CAPACITANCE RANGE IS 0.0176F TO 0.396F | EEC-SD | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | FLAT | 11.5 mm | 10.5 mm | 5 mm | PANASONIC CORP | , 4120 | unknown | Panasonic |