Filter Your Search
1 - 4 of 4 results
|
EEAGA1H220(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEAGA1H220B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 50 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEAGA1H220BQ
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 50 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | |||||
|
EEAGA1H220(BQ)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 |